Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $428.110 |
5+ | $420.450 |
10+ | $412.850 |
25+ | $406.700 |
Price for:Each
Minimum: 1
Multiple: 1
$428.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC2T2423F4BK1
Newark Part No.50H3768
No. of Fans4
Supply Voltage115VAC
Power Rating-
Fan Flow Rate400CFM
Bearing Type-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Fans
4
Power Rating
-
Bearing Type
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
115VAC
Fan Flow Rate
400CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate