Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC3RWT660
Newark Part No.27Y0823
Product RangeC3RWT Series
Technical Datasheet
60 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $251.020 |
5+ | $241.910 |
10+ | $232.790 |
25+ | $225.910 |
50+ | $218.690 |
Price for:Each
Minimum: 1
Multiple: 1
$251.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3RWT660
Newark Part No.27Y0823
Product RangeC3RWT Series
Technical Datasheet
External Height - Metric152mm
External Width - Metric152mm
Length - Metric1.52m
External Height - Imperial6"
External Width - Imperial6"
Length - Imperial60"
Raceway / Duct ColorGray
Raceway / Duct MaterialSteel
Product RangeC3RWT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
152mm
Length - Metric
1.52m
External Width - Imperial
6"
Raceway / Duct Color
Gray
Product Range
C3RWT Series
External Width - Metric
152mm
External Height - Imperial
6"
Length - Imperial
60"
Raceway / Duct Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate