Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC4PR77TZPL
Newark Part No.01T1670
Product RangeC4PR Series
Technical Datasheet
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $252.400 |
| 5+ | $227.190 |
| 10+ | $224.740 |
Price for:Each
Minimum: 1
Multiple: 1
$252.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC4PR77TZPL
Newark Part No.01T1670
Product RangeC4PR Series
Technical Datasheet
Accessory TypeMounting Rack Rail
For Use WithHammond C4 Series Rack Cabinets
Length1.38"
Height77"
Width4.37"
Rail MaterialSteel
Product RangeC4PR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Mounting Rack Rail
Length
1.38"
Width
4.37"
Product Range
C4PR Series
For Use With
Hammond C4 Series Rack Cabinets
Height
77"
Rail Material
Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate