Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC4RR307736SBK1
Newark Part No.51R2909
Product RangeC4RR Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,647.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4,647.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC4RR307736SBK1
Newark Part No.51R2909
Product RangeC4RR Series
Technical Datasheet
Cabinet TypeServer
Product RangeC4RR Series
Rack U Height44U
External Height - Imperial83.75"
External Width - Imperial30"
External Depth - Imperial36"
Enclosure MaterialSteel
External Height - Metric2.127m
External Width - Metric762mm
External Depth - Metric914.4mm
Panel Space Height - Imperial77"
Panel Space Height - Metric1.956m
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Type
Server
Rack U Height
44U
External Width - Imperial
30"
Enclosure Material
Steel
External Width - Metric
762mm
Panel Space Height - Imperial
77"
SVHC
No SVHC (25-Jun-2025)
Product Range
C4RR Series
External Height - Imperial
83.75"
External Depth - Imperial
36"
External Height - Metric
2.127m
External Depth - Metric
914.4mm
Panel Space Height - Metric
1.956m
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate