Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $293.840 |
5+ | $286.570 |
10+ | $280.590 |
25+ | $280.550 |
50+ | $280.520 |
Price for:Each
Minimum: 1
Multiple: 1
$293.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCDF1935LLG1
Newark Part No.51R2528
Technical Datasheet
Accessory TypeLouvered Door
For Use WithC2F193523, C2F193531 and C2F193536 Racks
Enclosure MaterialSteel
Body ColorGray
External Height34.75"
External Width19.33"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Louvered Door
Enclosure Material
Steel
External Height
34.75"
Product Range
-
For Use With
C2F193523, C2F193531 and C2F193536 Racks
Body Color
Gray
External Width
19.33"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CDF1935LLG1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate