Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $848.380 |
| 5+ | $838.700 |
Price for:Each
Minimum: 1
Multiple: 1
$848.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCDF1978VPLG1
Newark Part No.51R2543
Technical Datasheet
Accessory TypeVentilated Plexi Door
Enclosure MaterialPMMA
Body ColorGray
External Height78.5"
External Width19.33"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Ventilated Plexi Door
Enclosure Material
PMMA
External Height
78.5"
Product Range
-
For Use With
C2RR197823, C2RR197831, C2F197823, C2F197831 and C2F197836 Racks
Body Color
Gray
External Width
19.33"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CDF1978VPLG1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate