Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCPR70SZPL
Newark Part No.49Y7330
Product RangeCPR Series
Technical Datasheet
48 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $205.010 |
| 5+ | $188.600 |
| 10+ | $176.300 |
Price for:2 Pair
Minimum: 1
Multiple: 1
$205.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCPR70SZPL
Newark Part No.49Y7330
Product RangeCPR Series
Technical Datasheet
Accessory TypePunched Mounting Rail
For Use WithHammond C2 and REFK Series Cabinets
Length2"
Height70.03"
Width0.89"
Rail MaterialSteel
Product RangeCPR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Punched Mounting Rail
Length
2"
Width
0.89"
Product Range
CPR Series
For Use With
Hammond C2 and REFK Series Cabinets
Height
70.03"
Rail Material
Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate