Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCSFC86
Newark Part No.27Y0630
Product RangeCSFC Series
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.760 |
5+ | $6.750 |
10+ | $6.720 |
25+ | $6.180 |
50+ | $6.120 |
100+ | $6.060 |
250+ | $5.980 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSFC86
Newark Part No.27Y0630
Product RangeCSFC Series
Technical Datasheet
Cover TypeFlush Cover
Cover MaterialSteel
Cover ColorGray
For Use WithHammond CS/CSKO Series Junction Boxes
External Depth - Metric2mm
External Width - Metric7.5mm
External Height - Metric241mm
External Depth - Imperial0.06"
External Width - Imperial7.5"
External Height - Imperial9.5"
Product RangeCSFC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Flush Cover
Cover Color
Gray
External Depth - Metric
2mm
External Height - Metric
241mm
External Width - Imperial
7.5"
Product Range
CSFC Series
Cover Material
Steel
For Use With
Hammond CS/CSKO Series Junction Boxes
External Width - Metric
7.5mm
External Depth - Imperial
0.06"
External Height - Imperial
9.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate