Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $172.420 |
| 5+ | $157.890 |
| 10+ | $155.090 |
Price for:Each
Minimum: 1
Multiple: 1
$172.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDNRMU19BK1
Newark Part No.89C0982
Product RangeDNRM Series
Rack U Height3U
External Width - Metric483mm
External Depth - Metric483mm
For Use WithHammond Racks
External Width - Imperial19"
External Depth - Imperial19"
Product RangeDNRM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
3U
External Depth - Metric
483mm
External Width - Imperial
19"
Product Range
DNRM Series
External Width - Metric
483mm
For Use With
Hammond Racks
External Depth - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate