Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDTS3245A460LG
Newark Part No.31AJ5064
Product RangeDTS Series
Technical Datasheet
2 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6,827.130 |
5+ | $6,720.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6,827.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDTS3245A460LG
Newark Part No.31AJ5064
Product RangeDTS Series
Technical Datasheet
Product RangeDTS Series
Enclosure MaterialGalvanized Steel
Cooling Capacity12000BTU
External Height - Metric1.4m
External Width - Metric406mm
External Depth - Metric366mm
External Height - Imperial54"
External Width - Imperial16"
External Depth - Imperial14.4"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DTS Series
Cooling Capacity
12000BTU
External Width - Metric
406mm
External Height - Imperial
54"
External Depth - Imperial
14.4"
Enclosure Material
Galvanized Steel
External Height - Metric
1.4m
External Depth - Metric
366mm
External Width - Imperial
16"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate