Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDTS3281A230N4SS
Newark Part No.60K9432
Product RangeDTS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $10,399.650 |
Price for:Each
Minimum: 1
Multiple: 1
$10,399.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDTS3281A230N4SS
Newark Part No.60K9432
Product RangeDTS Series
Technical Datasheet
Product RangeDTS Series
Enclosure Material304 Stainless Steel
Cooling Capacity6825BTU
External Height - Metric1.2m
External Width - Metric395mm
External Depth - Metric324mm
External Height - Imperial47.61"
External Width - Imperial15.55"
External Depth - Imperial12.77"
Technical Specifications
Product Range
DTS Series
Cooling Capacity
6825BTU
External Width - Metric
395mm
External Height - Imperial
47.61"
External Depth - Imperial
12.77"
Enclosure Material
304 Stainless Steel
External Height - Metric
1.2m
External Depth - Metric
324mm
External Width - Imperial
15.55"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate