Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDTT6401A460LG
Newark Part No.01T1686
Product RangeDTT Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDTT6401A460LG
Newark Part No.01T1686
Product RangeDTT Series
Technical Datasheet
Product RangeDTT Series
Enclosure MaterialGalvanized Steel
Cooling Capacity6800BTU
External Height - Metric434mm
External Width - Metric594mm
External Depth - Metric495mm
External Height - Imperial17.1"
External Width - Imperial23.4"
External Depth - Imperial19.5"
Technical Specifications
Product Range
DTT Series
Cooling Capacity
6800BTU
External Width - Metric
594mm
External Height - Imperial
17.1"
External Depth - Imperial
19.5"
Enclosure Material
Galvanized Steel
External Height - Metric
434mm
External Depth - Metric
495mm
External Width - Imperial
23.4"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate