Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoEHLNLSS
Newark Part No.24B4488
Product RangeEclipse EHL Series
Your Part Number
44 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $429.950 |
Price for:Each
Minimum: 1
Multiple: 1
$429.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEHLNLSS
Newark Part No.24B4488
Product RangeEclipse EHL Series
Technical Datasheet
Fixing Centers-
Handle MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial-
Product RangeEclipse EHL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixing Centers
-
Thread Size - Metric
-
Product Range
Eclipse EHL Series
Handle Material
Stainless Steel
Thread Size - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
