Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $404.620 |
| 5+ | $404.610 |
Price for:Each
Minimum: 1
Multiple: 1
$404.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEP3660
Newark Part No.24B4535
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithWall-Mount Enclosures, Eclipse Series
External Height - Metric869mm
External Width - Metric1478mm
External Height - Imperial34.2"
External Width - Imperial58.2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
869mm
External Height - Imperial
34.2"
Product Range
-
Panel Material
Steel
For Use With
Wall-Mount Enclosures, Eclipse Series
External Width - Metric
1478mm
External Width - Imperial
58.2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate