Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $113.340 |
5+ | $105.770 |
10+ | $103.880 |
25+ | $102.010 |
50+ | $100.490 |
100+ | $98.230 |
Price for:Each
Minimum: 1
Multiple: 1
$113.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoH1TC30BK
Newark Part No.26AJ6669
Product RangeH1 Series
Panel TypeTop Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
For Use WithHammond H1 Series 30" W Data Center Server Cabinets
External Height - Metric749mm
External Width - Metric504mm
External Height - Imperial29.5"
External Width - Imperial19.82"
Product RangeH1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Top Panel
Panel Material
Steel
For Use With
Hammond H1 Series 30" W Data Center Server Cabinets
External Width - Metric
504mm
External Width - Imperial
19.82"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
-
Body Color
Black
External Height - Metric
749mm
External Height - Imperial
29.5"
Product Range
H1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate