Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $862.930 |
Price for:Each
Minimum: 1
Multiple: 1
$862.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHLP4U31LG
Newark Part No.26AJ6520
Product RangeHLP Series
Rack U Height4U
Enclosure MaterialSteel
Body ColorGray
External Height - Metric787mm
External Width - Metric699mm
External Depth - Metric283mm
External Height - Imperial31"
External Width - Imperial27.5"
External Depth - Imperial11.15"
Panel Space Height - Metric-
Product RangeHLP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
4U
Body Color
Gray
External Width - Metric
699mm
External Height - Imperial
31"
External Depth - Imperial
11.15"
Product Range
HLP Series
Enclosure Material
Steel
External Height - Metric
787mm
External Depth - Metric
283mm
External Width - Imperial
27.5"
Panel Space Height - Metric
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate