Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoHLP6U43BK
Newark Part No.81AC2166
Product RangeHLP Series
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,017.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,017.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHLP6U43BK
Newark Part No.81AC2166
Product RangeHLP Series
Technical Datasheet
Rack U Height6U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric1.09m
External Width - Metric698mm
External Depth - Metric393mm
External Height - Imperial43"
External Width - Imperial27.5"
External Depth - Imperial15.46"
Panel Space Height - Metric1051mm
Product RangeHLP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
6U
Body Color
Black
External Width - Metric
698mm
External Height - Imperial
43"
External Depth - Imperial
15.46"
Product Range
HLP Series
Enclosure Material
Steel
External Height - Metric
1.09m
External Depth - Metric
393mm
External Width - Imperial
27.5"
Panel Space Height - Metric
1051mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate