Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4,731.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4,731.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHMET22126
Newark Part No.01T1823
Product RangeHME Series
Enclosure TypeFree Stand
Enclosure MaterialSteel
External Height - Metric2.2m
External Width - Metric1.2m
External Depth - Metric600mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial86.61"
External Width - Imperial47.24"
External Depth - Imperial23.62"
Product RangeHME Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Free Stand
External Height - Metric
2.2m
External Depth - Metric
600mm
Body Color
Gray
External Height - Imperial
86.61"
External Depth - Imperial
23.62"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
1.2m
IP Rating
IP54
NEMA Rating
NEMA 12
External Width - Imperial
47.24"
Product Range
HME Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate