Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $689.920 |
5+ | $689.900 |
Price for:Each
Minimum: 1
Multiple: 1
$689.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHSP148
Newark Part No.01T1931
Panel TypeSide Panel
Panel MaterialSteel
Body ColorGray
External Height - Metric1.35m
External Width - Metric756mm
External Height - Imperial53.25"
External Width - Imperial29.77"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Side Panel
Body Color
Gray
External Width - Metric
756mm
External Width - Imperial
29.77"
Panel Material
Steel
External Height - Metric
1.35m
External Height - Imperial
53.25"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate