Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoHWC2412U35BK
Newark Part No.81AC2189
Product RangeHWC Series
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,396.670 |
| 5+ | $1,383.950 |
| 10+ | $1,383.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,396.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWC2412U35BK
Newark Part No.81AC2189
Product RangeHWC Series
Technical Datasheet
Rack U Height12U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric706mm
External Width - Metric627mm
External Depth - Metric883mm
External Height - Imperial27.8"
External Width - Imperial24.7"
External Depth - Imperial34.78"
Panel Space Height - Metric535mm
Product RangeHWC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
12U
Body Color
Black
External Width - Metric
627mm
External Height - Imperial
27.8"
External Depth - Imperial
34.78"
Product Range
HWC Series
Enclosure Material
Steel
External Height - Metric
706mm
External Depth - Metric
883mm
External Width - Imperial
24.7"
Panel Space Height - Metric
535mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate