Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoHYW20168SS
Newark Part No.85AK5613
Product RangeHYW Series
Technical Datasheet
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,692.840 |
5+ | $2,632.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2,692.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHYW20168SS
Newark Part No.85AK5613
Product RangeHYW Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure Material304 Stainless Steel
External Height - Metric508mm
External Width - Metric406mm
External Depth - Metric203mm
IP RatingIP66, IP69, IP69K
Body ColorNatural
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial20"
External Width - Imperial16"
External Depth - Imperial8"
Product RangeHYW Series
SVHCNo SVHC (21-Jan-2025)
Configurable-
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
508mm
External Depth - Metric
203mm
Body Color
Natural
External Height - Imperial
20"
External Depth - Imperial
8"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
304 Stainless Steel
External Width - Metric
406mm
IP Rating
IP66, IP69, IP69K
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
16"
Product Range
HYW Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate