Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $721.840 |
| 5+ | $717.290 |
Price for:Each
Minimum: 1
Multiple: 1
$721.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1A242412
Newark Part No.84F021
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric610mm
External Width - Metric609.6mm
External Depth - Metric304.8mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial24"
External Width - Imperial24"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The N1A242412 is a mild steel wall-mount Enclosure designed for indoor use to house controls, instruments and components not requiring oil-tight or dust-tight protection. It has removable 12 or 14AWG gauge inner panel is mounted in the rear of the enclosure on collar studs. The door is fastened with a slotted quarter turn latch, 30-inch and higher are provide with two latches. A bonding stud is provided on the door and a grounding stud is provided in the box. The enclosure and door are finished in ANSI 61 grey powder coating and inner panel is finished in white powder coating.
- IP20, NEMA-1 Protection rating
- Enclosure is formed and spot welded with 12 or 14 gauge steel
- Removable door is mounted on slip hinges
- Mounting holes are provided in the rear of the enclosure
- Piano hinge on 12AWG gauge units
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
610mm
External Depth - Metric
304.8mm
Body Color
Gray
External Height - Imperial
24"
External Depth - Imperial
12"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
609.6mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
