Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoNWM27U2527SNLG
Newark Part No.25AM9445
Product RangeNWM Series
Technical Datasheet
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,594.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3,594.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoNWM27U2527SNLG
Newark Part No.25AM9445
Product RangeNWM Series
Technical Datasheet
Rack U Height27U
Enclosure MaterialSteel
Body ColorLight Gray
External Height - Metric1.39m
External Width - Metric635mm
External Depth - Metric724mm
External Height - Imperial54.7"
External Width - Imperial25"
External Depth - Imperial28.49"
Panel Space Height - Metric-
Product RangeNWM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
27U
Body Color
Light Gray
External Width - Metric
635mm
External Height - Imperial
54.7"
External Depth - Imperial
28.49"
Product Range
NWM Series
Enclosure Material
Steel
External Height - Metric
1.39m
External Depth - Metric
724mm
External Width - Imperial
25"
Panel Space Height - Metric
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate