Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPBAS19008BK2
Newark Part No.50H4949
Product RangePBAS Series
Technical Datasheet
34 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $64.070 |
5+ | $55.060 |
10+ | $51.450 |
25+ | $47.050 |
50+ | $46.010 |
Price for:Each
Minimum: 1
Multiple: 1
$64.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBAS19008BK2
Newark Part No.50H4949
Product RangePBAS Series
Technical Datasheet
Panel TypeReducer Panel
Rack U Height5U
Panel MaterialSteel
Body ColorBlack
For Use WithStandard 19" Rack Cabinets
External Height - Metric79.4mm
External Width - Metric221.5mm
External Height - Imperial3.13"
External Width - Imperial8.7"
Product RangePBAS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Reducer Panel
Panel Material
Steel
For Use With
Standard 19" Rack Cabinets
External Width - Metric
221.5mm
External Width - Imperial
8.7"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
5U
Body Color
Black
External Height - Metric
79.4mm
External Height - Imperial
3.13"
Product Range
PBAS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate