Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $115.780 |
5+ | $101.080 |
10+ | $94.470 |
25+ | $91.040 |
Price for:Each
Minimum: 1
Multiple: 1
$115.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBAS19012BK2
Newark Part No.89C1922
Product RangePBAS Series
Panel TypeReducer Panel
Rack U Height7U
Panel MaterialSteel
Body ColorLight Gray
For Use WithHammond Series 19" Racks
External Height - Metric311.15mm
External Width - Metric79.375mm
External Height - Imperial12.25"
External Width - Imperial3.125"
Product RangePBAS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Reducer Panel
Panel Material
Steel
For Use With
Hammond Series 19" Racks
External Width - Metric
79.375mm
External Width - Imperial
3.125"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
7U
Body Color
Light Gray
External Height - Metric
311.15mm
External Height - Imperial
12.25"
Product Range
PBAS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate