Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $75.180 |
5+ | $64.340 |
10+ | $60.140 |
25+ | $55.000 |
50+ | $54.830 |
Price for:Each
Minimum: 1
Multiple: 1
$75.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBFS19017BK2
Newark Part No.50H4962
Product RangePBFS Series
Panel TypeBlank Panel
Rack U Height10U
Panel MaterialSteel
Body ColorBlack
External Height - Metric445mm
External Width - Metric483mm
External Height - Imperial17.5"
External Width - Imperial19"
Product RangePBFS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
External Height - Metric
445mm
External Height - Imperial
17.5"
Product Range
PBFS Series
Rack U Height
10U
Body Color
Black
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate