Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $112.570 |
5+ | $96.220 |
10+ | $89.930 |
25+ | $86.160 |
Price for:Each
Minimum: 1
Multiple: 1
$112.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19017BK2
Newark Part No.50F8504
Technical Datasheet
Panel TypeRack Panel
Rack U Height10U
Panel MaterialAluminum
Body ColorBlack
For Use WithStandard 19" Rack Cabinets
External Height - Metric445mm
External Width - Metric482.6mm
External Height - Imperial17.5"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PBPA19017BK2 is a 10U gloss black Rack Panel constructed of 5052-H32 aluminum with smooth powder painted finish. The PBPA series panel fits standard EIA-310-D compliant square hole rails. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
- 8 mounting slots
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
10U
Body Color
Black
External Height - Metric
445mm
External Height - Imperial
17.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate