Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $33.820 |
5+ | $32.000 |
10+ | $29.940 |
25+ | $28.300 |
50+ | $27.780 |
Price for:Each
Minimum: 1
Multiple: 1
$33.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPS19005BK2
Newark Part No.96W3103
Technical Datasheet
Panel TypeRack Panel
Rack U Height3U
Panel MaterialSteel
Body ColorBlack
For Use WithStandard 19" Rack Cabinets
External Height - Metric133mm
External Width - Metric483mm
External Height - Imperial5.24"
External Width - Imperial19.02"
Product Range-
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Standard 19" Rack Cabinets
External Width - Metric
483mm
External Width - Imperial
19.02"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
3U
Body Color
Black
External Height - Metric
133mm
External Height - Imperial
5.24"
Product Range
-
Technical Docs (1)
Alternatives for PBPS19005BK2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate