Print Page
Image is for illustrative purposes only. Please refer to product description.

387 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.100 |
| 5+ | $44.670 |
| 10+ | $43.880 |
| 25+ | $43.280 |
| 50+ | $42.600 |
| 100+ | $42.100 |
| 250+ | $41.780 |
Price for:Each
Minimum: 1
Multiple: 1
$46.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCJR1311
Newark Part No.69W0988
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithPCJ14126LF & PCJ14126CCLF Enclosures
External Height - Metric323.9mm
External Width - Metric276mm
External Height - Imperial12.8"
External Width - Imperial10.9"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
323.9mm
External Height - Imperial
12.8"
Product Range
-
Panel Material
Steel
For Use With
PCJ14126LF & PCJ14126CCLF Enclosures
External Width - Metric
276mm
External Width - Imperial
10.9"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PCJR1311
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
