New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      PJ16148H

                      Plastic Enclosure, Hinged Door with Screws, Junction Box, Fiberglass, 413 mm, 366 mm, 207 mm, IP66

                      HAMMOND PJ16148H
                      HAMMOND PJ16148H
                      HAMMOND PJ16148H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part NoPJ16148H
                      Newark Part No.50F8476
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$268.770
                      5+$268.770
                      10+$268.760
                      25+$268.760
                      50+$247.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $268.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part NoPJ16148H
                      Newark Part No.50F8476
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeJunction Box
                      Enclosure MaterialFiberglass
                      External Height - Metric413mm
                      External Width - Metric366mm
                      External Depth - Metric207mm
                      IP RatingIP66
                      Body ColorGray
                      NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
                      External Height - Imperial16.3"
                      External Width - Imperial14.4"
                      External Depth - Imperial8.13"
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PJ16148H is a Junction Box made of moulded fibreglass polyester enclosure with clear cover is easily punched, cut or drilled. It is designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. It provides outstanding insulation and protection where equipment may be hosed down or be very wet. It is ideal in applications with high temperatures or highly corrosive environments. It has stainless steel mounting brackets and hardware is provided for mounting feet to the rear of the enclosure.

                      • IP66, NEMA-1, 2, 3, 4, 4X, 12, 13 Protection rating
                      • Enhanced UV inhibitors protect against outdoor weathering
                      • Standard JIC sizes under 18" x 16"
                      • 10-32 Threaded brass inserts are provided for optional inner panel or terminal kit mounting
                      • Cover is fastened with captive stainless steel screws in threaded brass inserts
                      • Captive oil resistant gasket provides a positive seal
                      • Threaded brass inserts are provided for mounting feet to the rear of the enclosure
                      • Impact index of 6.78J (5ft/lb)
                      • -40 to 130°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Enclosure Type

                      Junction Box

                      External Height - Metric

                      413mm

                      External Depth - Metric

                      207mm

                      Body Color

                      Gray

                      External Height - Imperial

                      16.3"

                      External Depth - Imperial

                      8.13"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Enclosure Material

                      Fiberglass

                      External Width - Metric

                      366mm

                      IP Rating

                      IP66

                      NEMA Rating

                      NEMA 1, 2, 3, 4, 4X, 12, 13

                      External Width - Imperial

                      14.4"

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.