Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $235.920 |
5+ | $233.530 |
10+ | $231.150 |
25+ | $230.010 |
50+ | $228.290 |
Price for:Each
Minimum: 1
Multiple: 1
$235.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJHMI1614H
Newark Part No.31AJ6927
Product RangePJHMI Series
Cover TypeHMI Cover Kit
Cover MaterialPolycarbonate
Cover ColorGray
For Use WithHammond 18" x 16" and Larger Enclosures
External Depth - Metric58mm
External Width - Metric361mm
External Height - Metric407mm
External Depth - Imperial2.27"
External Width - Imperial14.23"
External Height - Imperial16.01"
Product RangePJHMI Series
Technical Specifications
Cover Type
HMI Cover Kit
Cover Color
Gray
External Depth - Metric
58mm
External Height - Metric
407mm
External Width - Imperial
14.23"
Product Range
PJHMI Series
Cover Material
Polycarbonate
For Use With
Hammond 18" x 16" and Larger Enclosures
External Width - Metric
361mm
External Depth - Imperial
2.27"
External Height - Imperial
16.01"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate