Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $592.140 |
5+ | $578.770 |
10+ | $569.860 |
25+ | $556.560 |
Price for:Each
Minimum: 1
Multiple: 1
$592.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJSP3024
Newark Part No.50H5047
Technical Datasheet
Panel TypeSwing Panel
Panel MaterialAluminum
Body ColorNatural
For Use WithHammond PJ Series Raised Lid Enclosures
External Height - Metric743mm
External Width - Metric594mm
External Height - Imperial29.25"
External Width - Imperial23.38"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Swing Panel
Body Color
Natural
External Height - Metric
743mm
External Height - Imperial
29.25"
Product Range
-
Panel Material
Aluminum
For Use With
Hammond PJ Series Raised Lid Enclosures
External Width - Metric
594mm
External Width - Imperial
23.38"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate