Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $284.040 |
5+ | $284.040 |
10+ | $284.020 |
25+ | $283.160 |
50+ | $282.290 |
Price for:Each
Minimum: 1
Multiple: 1
$284.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJU14126L
Newark Part No.51R3422
Product RangePJU Series
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET)
External Height - Metric356.9mm
External Width - Metric312mm
External Depth - Metric156mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial14.1"
External Width - Imperial12.3"
External Depth - Imperial6.13"
Product RangePJU Series
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
356.9mm
External Depth - Metric
156mm
Body Color
Gray
External Height - Imperial
14.1"
External Depth - Imperial
6.13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polyester (PET)
External Width - Metric
312mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
12.3"
Product Range
PJU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate