Print Page
Image is for illustrative purposes only. Please refer to product description.
146 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.540 |
| 5+ | $46.600 |
| 10+ | $43.560 |
| 25+ | $42.970 |
| 50+ | $41.600 |
| 100+ | $41.490 |
| 250+ | $41.290 |
Price for:Each
Minimum: 1
Multiple: 1
$54.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPPFS19010BK2
Newark Part No.50H5126
Technical Datasheet
Panel TypePerforated Rack Panel
Rack U Height6U
Panel MaterialSteel
Body ColorBlack
For Use WithStandard 19" Rack Cabinets
External Height - Metric265.9mm
External Width - Metric483mm
External Height - Imperial10.5"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PPFS19010BK2 is a Rack Panel made of 16-gauge perforated steel with black smooth powder paint finish.
- Fits standard EIA-310-D compliant rails
- Allows 25% airflow through panel
Applications
Industrial
Technical Specifications
Panel Type
Perforated Rack Panel
Panel Material
Steel
For Use With
Standard 19" Rack Cabinets
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
6U
Body Color
Black
External Height - Metric
265.9mm
External Height - Imperial
10.5"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate