Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPVLL19010LG2
Newark Part No.51R3549
Product RangePVLL Series
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $71.830 |
5+ | $68.600 |
10+ | $64.280 |
25+ | $62.080 |
50+ | $61.760 |
100+ | $61.450 |
250+ | $60.070 |
Price for:Each
Minimum: 1
Multiple: 1
$71.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPVLL19010LG2
Newark Part No.51R3549
Product RangePVLL Series
Technical Datasheet
Panel TypeRack Panel
Rack U Height6U
Panel MaterialSteel
Body ColorGray
For Use WithHammond PVLL Series Racks & Rack Cabinets
External Height - Metric266mm
External Width - Metric483mm
External Height - Imperial10.47"
External Width - Imperial19"
Product RangePVLL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Hammond PVLL Series Racks & Rack Cabinets
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
6U
Body Color
Gray
External Height - Metric
266mm
External Height - Imperial
10.47"
Product Range
PVLL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate