Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPVSS19003BK2
Newark Part No.93B7121
Your Part Number
Technical Datasheet
144 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.180 |
| 5+ | $33.870 |
| 10+ | $31.000 |
| 25+ | $29.690 |
| 50+ | $28.900 |
| 100+ | $27.990 |
| 250+ | $27.700 |
Price for:Each
Minimum: 1
Multiple: 1
$38.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPVSS19003BK2
Newark Part No.93B7121
Technical Datasheet
Panel TypeRack Panel
Rack U Height2U
Panel MaterialSteel
Body ColorBlack
For Use WithStandard 19" Racks
External Height - Metric88.9mm
External Width - Metric483mm
External Height - Imperial3.5"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PVSS19003BK2 is a slotted Rack Panel made of 14-gauge steel with black smooth powder paint finish.
- Fits standard EIA-310-D compliant rails
- Slots are 0.25" x 1"
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
2U
Body Color
Black
External Height - Metric
88.9mm
External Height - Imperial
3.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate