Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRACSV190515BK1
Newark Part No.05W6058
Your Part Number
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $176.490 |
| 5+ | $150.900 |
| 10+ | $142.720 |
Price for:Each
Minimum: 1
Multiple: 1
$176.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRACSV190515BK1
Newark Part No.05W6058
Technical Datasheet
Rack U Height3U
External Width - Metric483mm
External Depth - Metric381mm
For Use WithHammond Cable & Satellite Boxes
External Width - Imperial19"
External Depth - Imperial15"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
3U
External Depth - Metric
381mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
Hammond Cable & Satellite Boxes
External Depth - Imperial
15"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate