Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $132.240 |
5+ | $113.570 |
10+ | $106.130 |
25+ | $103.770 |
Price for:Each
Minimum: 1
Multiple: 1
$132.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASC1912WH2
Newark Part No.98F3772
Technical Datasheet
Rack U Height-
External Width - Metric427mm
External Depth - Metric302mm
For Use With19" Racks
External Width - Imperial16.8"
External Depth - Imperial11.9"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RASC1912WH2 is a 4-post mounting Fixed Chassis Shelf constructed using 18 gauge steel with smooth white powder paint finish for high visibility. This shelf can be used as a permanently mounted support shelf or as a pull out chassis. It includes all mounting hardware.
- Tested to nearly double the suggested load rating of 85lb
Applications
Industrial
Technical Specifications
Rack U Height
-
External Depth - Metric
302mm
External Width - Imperial
16.8"
Product Range
-
External Width - Metric
427mm
For Use With
19" Racks
External Depth - Imperial
11.9"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate