Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $93.870 |
5+ | $89.660 |
10+ | $84.020 |
25+ | $81.140 |
50+ | $80.740 |
100+ | $80.320 |
Price for:Each
Minimum: 1
Multiple: 1
$93.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASVL190514BK1
Newark Part No.01T2061
Product RangeRAS Series
Rack U Height3U
External Width - Metric483mm
External Depth - Metric368mm
For Use WithHammond Racks & Enclosures
External Width - Imperial19"
External Depth - Imperial14.5"
Product RangeRAS Series
Technical Specifications
Rack U Height
3U
External Depth - Metric
368mm
External Width - Imperial
19"
Product Range
RAS Series
External Width - Metric
483mm
For Use With
Hammond Racks & Enclosures
External Depth - Imperial
14.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate