Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $49.760 |
5+ | $47.280 |
10+ | $46.060 |
25+ | $45.390 |
50+ | $43.510 |
100+ | $43.310 |
250+ | $42.990 |
Price for:Each
Minimum: 1
Multiple: 1
$49.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRB-WR1
Newark Part No.27Y5041
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric47.75mm
External Width - Metric492mm
For Use With19 " Wall Mount Racks & Cabinets
External Height - Imperial1.88"
External Width - Imperial19.4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
492mm
External Height - Imperial
1.88"
Product Range
-
External Height - Metric
47.75mm
For Use With
19 " Wall Mount Racks & Cabinets
External Width - Imperial
19.4"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate