Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $156.700 |
5+ | $149.440 |
10+ | $142.580 |
25+ | $141.800 |
50+ | $141.080 |
100+ | $141.030 |
Price for:Each
Minimum: 1
Multiple: 1
$156.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Accessory Type
Locking Door
Enclosure Material
Steel
External Height
8.62"
Product Range
-
For Use With
RCHV Series 5U Knockdown Heavy Duty Vented Desktop Cabinets
Body Color
Gray
External Width
18.88"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate