Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHD1922CG1
Newark Part No.97J5938
Technical Datasheet
Accessory TypeLocking Door
For Use WithRCHV Series 13U Knockdown Heavy Duty Vented Desktop Cabinets
Enclosure MaterialSteel
Body ColorBeige
External Height22.62"
External Width18.88"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Locking Door
Enclosure Material
Steel
External Height
22.62"
Product Range
-
For Use With
RCHV Series 13U Knockdown Heavy Duty Vented Desktop Cabinets
Body Color
Beige
External Width
18.88"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate