Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $200.180 |
| 5+ | $183.010 |
| 10+ | $176.350 |
| 25+ | $176.030 |
| 50+ | $174.310 |
Price for:Each
Minimum: 1
Multiple: 1
$200.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHD1922LG1
Newark Part No.51R3576
Technical Datasheet
Accessory TypeLocking Door
Enclosure MaterialSteel
Body ColorGray
External Height22.62"
External Width18.88"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RCHD1922LG1 is a Locking Door made of steel and suitable for RCHV series 13U knockdown heavy duty vented desktop cabinets.
Applications
Industrial
Technical Specifications
Accessory Type
Locking Door
Enclosure Material
Steel
External Height
22.62"
Product Range
-
For Use With
RCHV Series 13U Knockdown Heavy Duty Vented Desktop Cabinets
Body Color
Gray
External Width
18.88"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
