Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRCHR1914
Newark Part No.43K8723
Product RangeRCHR Series
Technical Datasheet
166 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $65.330 |
5+ | $55.860 |
10+ | $52.210 |
25+ | $47.760 |
50+ | $46.580 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$65.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHR1914
Newark Part No.43K8723
Product RangeRCHR Series
Technical Datasheet
Enclosure Material-
External Height - Metric-
External Width - Metric-
For Use WithHammond Rack & Rack Cabinets
External Height - Imperial-
External Width - Imperial-
Product RangeRCHR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
-
External Width - Metric
-
External Height - Imperial
-
Product Range
RCHR Series
External Height - Metric
-
For Use With
Hammond Rack & Rack Cabinets
External Width - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate