Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHV1902231CG1
Newark Part No.93K7295
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height22.75"
External Height - Metric578mm
External Width - Metric483mm
External Depth - Metric800mm
Enclosure MaterialSteel
Body ColorBeige
External Height - Imperial22.8"
External Width - Imperial19"
External Depth - Imperial31.5"
Product Range-
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
578mm
External Depth - Metric
800mm
Body Color
Beige
External Width - Imperial
19"
Product Range
-
Panel Space Height
22.75"
External Width - Metric
483mm
Enclosure Material
Steel
External Height - Imperial
22.8"
External Depth - Imperial
31.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate