Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $289.470 |
| 5+ | $259.190 |
| 10+ | $254.230 |
Price for:Each
Minimum: 1
Multiple: 1
$289.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM1U1908VBK
Newark Part No.41T0776
Technical Datasheet
Rack U Height1U
Enclosure MaterialAluminium
Cabinet StyleRack Mount
External Height - Metric43.7mm
External Width - Metric421.6mm
External Depth - Metric203mm
External Height - Imperial1.72"
External Width - Imperial16.6"
External Depth - Imperial7.99"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
421.6mm
External Height - Imperial
1.72"
External Depth - Imperial
7.99"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Height - Metric
43.7mm
External Depth - Metric
203mm
External Width - Imperial
16.6"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate