Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $161.420 |
Price for:Each
Minimum: 1
Multiple: 1
$161.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM4U18BRKT
Newark Part No.77AK3301
Product RangeRM Series
Enclosure MaterialSteel
External Height - Metric457mm
External Width - Metric422mm
For Use WithHammond RM Series Rack-Mounted Instrument Enclosures
External Height - Imperial18"
External Width - Imperial16.6"
Product RangeRM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
422mm
External Height - Imperial
18"
Product Range
RM Series
External Height - Metric
457mm
For Use With
Hammond RM Series Rack-Mounted Instrument Enclosures
External Width - Imperial
16.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate