Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRMCHANDLE2U
Newark Part No.31AJ7170
Product RangeRMC Series
Technical Datasheet
68 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.170 |
5+ | $28.280 |
10+ | $27.390 |
25+ | $26.460 |
50+ | $24.180 |
100+ | $23.900 |
250+ | $23.630 |
Price for:Each
Minimum: 1
Multiple: 1
$29.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCHANDLE2U
Newark Part No.31AJ7170
Product RangeRMC Series
Technical Datasheet
Enclosure MaterialAluminum
External Height - Metric59.56mm
External Width - Metric82.55mm
External Height - Imperial2.35"
External Width - Imperial3.25"
Product RangeRMC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Aluminum
External Width - Metric
82.55mm
External Width - Imperial
3.25"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
59.56mm
External Height - Imperial
2.35"
Product Range
RMC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate