Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.580 |
| 5+ | $32.190 |
| 10+ | $30.090 |
| 25+ | $27.520 |
| 50+ | $25.720 |
| 100+ | $25.180 |
Price for:Each
Minimum: 1
Multiple: 1
$37.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCP5CG
Newark Part No.81H3118
Technical Datasheet
Panel TypeFront / Rear Replacement Panel
Rack U Height3U
Panel MaterialAluminum
Body ColorWhite
For Use WithRMCS190513BK1, RMCV190513BK1
External Height - Metric133.4mm
External Width - Metric426mm
External Height - Imperial5.3"
External Width - Imperial16.8"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Front / Rear Replacement Panel
Panel Material
Aluminum
For Use With
RMCS190513BK1, RMCV190513BK1
External Width - Metric
426mm
External Width - Imperial
16.8"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
3U
Body Color
White
External Height - Metric
133.4mm
External Height - Imperial
5.3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate