Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRP1200BF
Newark Part No.29AH0264
Product RangeRP-RIT Series
Technical Datasheet
81 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $36.270 |
5+ | $30.320 |
10+ | $27.960 |
25+ | $26.910 |
50+ | $25.930 |
100+ | $24.970 |
250+ | $24.150 |
Price for:Each
Minimum: 1
Multiple: 1
$36.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRP1200BF
Newark Part No.29AH0264
Product RangeRP-RIT Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric39.88mm
External Width - Metric105mm
External Depth - Metric145mm
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial4.13"
External Depth - Imperial5.71"
Product RangeRP-RIT Series
Technical Specifications
Enclosure Type
Small
External Height - Metric
39.88mm
External Depth - Metric
145mm
Body Color
White
External Height - Imperial
1.57"
External Depth - Imperial
5.71"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
105mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
RP-RIT Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate